GBB35DHND

Heilind Number:SULGBB35DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DHND
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB35DHND

Detailed Description

Introducing the GBB35DHND, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold for optimal conductivity. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it ensures reliable power and signal transmission. The connector, boasting a dual-row configuration with 70 positions, offers ample connectivity options. Its hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The GBB35DHND is the perfect solution for high-speed and high-reliability applications in industries such as aerospace, telecommunications, and industrial automation.