GBB35DHNN

Heilind Number:SULGBB35DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DHNN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULGBB35DHNN

Detailed Description

The GBB35DHNN connector boasts a robust construction, featuring PA9T housing and Phosphor Bronze contacts with gold plating. With a voltage rating of 300 VAC and an amperage of 1A, it ensures reliable power transmission. This female connector, designed for through-hole termination, offers a secure and stable connection. Its dual-row layout with 70 positions and a pitch of 1.27mm suits high-density PCB applications. The straight orientation and hairpin contacts facilitate easy mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained setups. With matte tin termination plating, it guarantees efficient signal transfer. A vital component in board-to-board and card edge connections, the GBB35DHNN is a dependable choice for various electronic systems.