GBB35DHNR

Heilind Number:SULGBB35DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DHNR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DHNR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULGBB35DHNR

Detailed Description

The GBB35DHNR is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and a contact material of PA9T and phosphor bronze with gold plating, this connector ensures reliable signal transmission. Featuring a dual-row, female configuration with 70 positions, it offers versatility in connectivity. The metal board lock mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at a voltage of 300VAC and with an amperage rating of 1A, it is suitable for various power and signal requirements. The hairpin contact type and straight orientation further enhance its functionality. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and industrial electronics, the GBB35DHNR is a reliable solution for high-reliability connectivity needs.