GBB35DHRN

Heilind Number:SULGBB35DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULGBB35DHRN

Detailed Description

The GBB35DHRN is a high-performance female board-to-board PCB connector designed for demanding applications. Engineered with PA9T housing and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable conductivity. With a pitch of 1.27mm (.05 in) and 70 positions spread across 2 rows, it offers versatile connectivity options. The hairpin contact type and card extender termination method guarantee secure and efficient mating. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 300 VAC, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances solderability and durability. Whether in aerospace, defense, or industrial electronics, the GBB35DHRN is a reliable solution for high-reliability connectivity needs.