GBB35DHRT

Heilind Number:SULGBB35DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DHRT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB35DHRT

Detailed Description

Introducing the GBB35DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek profile and durable construction, this connector boasts PA9T and phosphor bronze components ensuring reliable connectivity. Featuring a 1A amperage and a voltage rating of 300VAC, it guarantees safe and efficient power transmission. The female connector with two rows and hairpin contacts offers secure mating. Its threaded mount type and card extender termination method facilitate easy installation. With 70 positions and a pitch of 1.27mm, it allows for high-density connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in extreme environments. The matte tin termination plating enhances its longevity. Whether for aerospace, telecommunications, or industrial applications, the GBB35DHRT delivers unmatched performance and durability. Elevate your connectivity solutions with this top-of-the-line connector.