GBB35DYFN

Heilind Number:SULGBB35DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DYFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DYFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULGBB35DYFN

Detailed Description

Introducing the GBB35DYFN, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. With a dual-row configuration and 70 positions, this Female connector offers reliable signal transmission. It features a pitch of 1.27mm (.05 in) and operates at a voltage of 300 VAC, making it suitable for a wide range of applications. The contacts are made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. With a straight orientation and surface mount termination, installation is quick and easy. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its compact design, measuring just .37 in in width and .61 in in height, allows for efficient PCB layout. Trust the GBB35DYFN for seamless board-to-board connections in your next project.