GBB35DYFR

Heilind Number:SULGBB35DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DYFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DYFR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB35DYFR

Detailed Description

The GBB35DYFR is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 1A and a voltage tolerance of 300VAC, it meets the needs of power-intensive systems. The two-row design and cantilever contact type provide secure connections, while the surface mount termination method simplifies installation. Gold-plated contacts offer excellent signal transmission, and with a pitch of 1.27mm, it's suitable for high-density PCB layouts. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The Matte Tin termination plating ensures longevity. Ideal for Board to Board and Card Edge connections, the GBB35DYFR is a reliable solution for your connectivity needs. (Character count: 750)