GBB35DYHD

Heilind Number:SULGBB35DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DYHD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB35DYHD

Detailed Description

GBB35DYHD is a high-performance PCB connector designed for demanding applications. With a voltage rating of 300 VAC and operating temperature range of -65 to 125°C, it ensures reliable operation even in harsh environments. The connector features two rows with a total of 70 positions, ideal for complex circuitry. Its female gender and straight orientation make it easy to install, while the thru-hole termination method guarantees secure connections. Constructed with PA9T and Phosphor Bronze contact materials, plated with gold for enhanced conductivity, it offers excellent signal integrity. The cantilever contact type further ensures stable contact pressure. With a pitch of 1.27mm and tail length of 3.18mm, it is suitable for high-density board-to-board connections. The connector's clearance hole mount type and matte tin termination plating meet industry standards for reliability. Perfect for use in aerospace, defense, and industrial applications, the GBB35DYHD is a versatile solution for your connectivity needs.