GBB35DYHN

Heilind Number:SULGBB35DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DYHN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB35DYHN

Detailed Description

Introducing the GBB35DYHN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Boasting a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Featuring a straight orientation and two rows of 70 cantilever contact positions on a 1.27mm pitch, it offers efficient and secure mating. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees optimal performance even in harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GBB35DYHN for dependable connectivity solutions in your PCB designs.