GBB35DYHT

Heilind Number:SULGBB35DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULGBB35DYHT

Detailed Description

Introducing the GBB35DYHT, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and longevity. Offering a current rating of 1A and a voltage of 300VAC, it is suitable for a wide range of applications. The connector's threaded mount type and thru-hole termination method guarantee secure and stable connections. With 70 positions across 2 rows, it provides ample connectivity options. The Cantilever contact type with gold plating delivers excellent conductivity, while the matte tin termination plating enhances solderability. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is ideal for use in harsh industrial environments. Compact in size with a height of .61 inches and a width of .37 inches, it is space-efficient on PCBs. Trust the GBB35DYHT for high-reliability performance in your electronic designs.