GBB35DYRD

Heilind Number:SULGBB35DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULGBB35DYRD

Detailed Description

Introducing the GBB35DYRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and contact spacing for 70 positions across two rows, this connector ensures reliable connectivity in compact spaces. The contact material, Phosphor Bronze, with gold plating, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and clearance hole mount offer easy and secure installation. Operating at a voltage of 300VAC and amperage of 1A, it's suitable for a wide range of electronic devices. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. The matte tin termination plating ensures durability and longevity. Perfect for applications in aerospace, defense, and industrial sectors, the GBB35DYRD is a top choice for reliable and high-speed data transmission.