| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB35DYRQ |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Straddle Mount |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB35DYRQ |
GBB35DYRQ
| Heilind Number: | SULGBB35DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB35DYRQ |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust design for high-reliability applications, the GBB35DYRQ is a female board-to-board PCB connector with a 1.27mm pitch. With two rows of 70 cantilever contacts made of durable phosphor bronze and plated with gold, this connector ensures secure and efficient signal transmission. Its straddle mount and card extender termination method offer easy installation on PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300 VAC, it guarantees reliable performance even in harsh environments. RoHS compliant and boasting matte tin plating, it meets strict environmental standards. With a compact connector height of 15.49mm and width of 9.4mm, it saves space while delivering high functionality. A perfect choice for demanding industrial and electronic applications.

