GBB35DYRT

Heilind Number:SULGBB35DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DYRT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB35DYRT

Detailed Description

Introducing the GBB35DYRT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a unique combination of PA9T and phosphor bronze materials, this connector ensures optimal conductivity and durability in demanding environments. With a contact plating of gold and termination plating of matte tin, it offers superior corrosion resistance and signal integrity. The cantilever contact type and straddle orientation provide secure and stable connections, while the threaded mount type and card extender termination method make installation a breeze. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. With 70 positions and a pitch of 1.27 mm, it offers versatile connectivity options. Whether you're designing aerospace, automotive, or industrial electronics, the GBB35DYRT is the perfect choice for your PCB interconnection needs.