GBB40DHAD

Heilind Number:SULGBB40DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DHAD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DHAD

Detailed Description

Introducing the GBB40DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & Phosphor Bronze, this connector features a durable construction that ensures reliable connectivity. Rated for 1A and 300VAC, it guarantees efficient power transmission. The female connector with two rows and a right-angle orientation is ideal for space-saving layouts. Its gold-plated phosphor bronze contacts offer excellent conductivity while the matte tin termination ensures secure attachment. With a pitch of 1.27mm and 80 positions, it provides versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust the GBB40DHAD for high-reliability connections in your electronic designs.