GBB40DHAN

Heilind Number:SULGBB40DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULGBB40DHAN

Detailed Description

The GBB40DHAN board-to-board PCB connector offers high-performance connectivity for electronic devices. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable power and signal transmission. With an amperage rating of 1A and a voltage capacity of 300VAC, it meets the demands of various applications. The female connector has two rows of hairpin contacts, providing a total of 80 positions with a pitch of 1.27mm. Designed for right-angle orientation, it offers easy installation on PCBs with thru-hole termination. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 23.24mm in height and 9.4mm in width, makes it ideal for space-constrained layouts. The matte tin termination plating ensures durability and long-term performance. Perfect for high-reliability systems, the GBB40DHAN is a crucial component in electronic assemblies, guaranteeing seamless connectivity and efficient operation.