GBB40DHAR

Heilind Number:SULGBB40DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DHAR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DHAR

Detailed Description

The GBB40DHAR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage withstand of 300VAC, it meets stringent performance requirements. The hairpin contact type and right-angle orientation provide secure and space-efficient connections. With two rows of 80 positions each, it offers ample connectivity options. RoHS compliant and operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial and commercial settings. Its metal board lock mount type and thru-hole termination method guarantee easy and secure installation onto PCBs. The GBB40DHAR is a top choice for engineers seeking a high-reliability interconnect solution.