| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB40DHAS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB40DHAS |
GBB40DHAS
| Heilind Number: | SULGBB40DHAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB40DHAS |
| ECAD Model: |
Specifications
Detailed Description
GBB40DHAS features a female connector with two rows, ideal for board-to-board PCB connections. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance. With a 1A amperage and 300VAC voltage rating, this connector is suitable for various electronic applications. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Designed for right-angle orientation, it allows for efficient cable routing. Operating in a wide temperature range from -65 to 125°C, it guarantees functionality in diverse environments. With a compact size of 9.4mm width and 23.24mm height, it saves space while providing 80 positions for connectivity. Trusted for its quality and performance, the GBB40DHAS is a must-have component for your electronic projects.

