| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB40DHAT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGBB40DHAT |
GBB40DHAT
| Heilind Number: | SULGBB40DHAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB40DHAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB40DHAT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring 80 gold-plated phosphor bronze contacts, this connector ensures reliable and efficient signal transmission. Its threaded mount type and through-hole termination method guarantee secure installation, while the right-angle orientation offers flexibility in board layout. Operating at a voltage of 300 VAC and with an amperage of 1A, it is suitable for a wide range of electronic systems. With a rugged construction and an operating temperature range of -65 to 125°C, the GBB40DHAT is ideal for use in harsh environments where durability is paramount. Trust in this connector for seamless connectivity in your critical electronic designs.

