GBB40DHBD

Heilind Number:SULGBB40DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DHBD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DHBD

Detailed Description

Introducing the GBB40DHBD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a female gender with two rows, this connector offers easy clearance hole mounting and secure through-hole termination. Crafted with PA9T housing and durable phosphor bronze contacts plated with gold, it ensures optimal conductivity and longevity. With a pitch of 1.27mm and 80 hairpin-style contacts, it guarantees seamless signal transmission even in demanding environments. Operating at a voltage of 300VAC and an extensive temperature range from -65 to 125°C, it's suitable for a wide range of industrial and commercial uses. The connector's compact dimensions of 9.4mm width and 23.24mm height, with a tail length of 4.32mm, make it ideal for space-constrained applications. Trust the GBB40DHBD for superior connectivity performance in your PCB designs.