| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB40DHBR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB40DHBR |
GBB40DHBR
| Heilind Number: | SULGBB40DHBR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB40DHBR |
| ECAD Model: |
Specifications
Detailed Description
The GBB40DHBR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage capability of 300VAC, it meets the needs of power and signal transmission. The two rows of 80 hairpin contacts, plated with gold for enhanced conductivity, guarantee secure mating. Its right-angle orientation and metal board lock mount type offer versatility in installation. With a pitch of 1.27mm and operating temperature range of -65 to 125°C, it is suitable for use in a wide range of electronic devices. Trust the GBB40DHBR for efficient and durable board-to-board connections.

