GBB40DHBS

Heilind Number:SULGBB40DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DHBS
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DHBS

Detailed Description

This PA9T & Phosphor Bronze board-to-board connector, SKU GBB40DHBS, is a high-performance component designed for reliable power and signal transmission in electronic devices. With a 1A amperage and 300VAC voltage rating, it ensures efficient connectivity. Featuring a female gender, two rows of Hairpin contacts plated with gold on phosphor bronze, and a 1.27mm pitch, it guarantees secure and low-resistance connections. The right-angle orientation and side-hole mount type allow for space-efficient installation. With 80 positions and a matte tin termination plating, it offers versatility for various PCB applications. Operating in a wide temperature range from -65 to 125°C, it meets the demands of industrial environments. With a compact 9.4mm width and 23.24mm height, this connector is suitable for compact electronic designs. Trusted for its quality and performance, it is ideal for use in board-to-board and card edge connections.