GBB40DHFD

Heilind Number:SULGBB40DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DHFD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DHFD

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, the GBB40DHFD connector is designed for reliability in demanding applications. With a current rating of 1A and voltage capabilities of up to 300VAC, it ensures efficient power transmission. This female connector, with two rows and 80 positions, offers ample connectivity options. The contact material is gold-plated Phosphor Bronze, enhancing conductivity and durability. Its surface mount termination method and clearance hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for varied environments. The Hairpin contact type and straight orientation ensure secure connections. With a pitch of 1.27mm (.05 in) and tail length of 2.54mm (.1 in), it provides precise mating. Measuring at .61 inches in height and 9.4mm (.37 in) in width, it fits compactly on PCBs. Termination plating with Matte Tin offers corrosion resistance. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product guarantees high performance and reliability.