GBB40DHFN

Heilind Number:SULGBB40DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DHFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULGBB40DHFN

Detailed Description

GBB40DHFN is a cutting-edge board-to-board PCB connector designed for high-performance applications. Crafted from PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm and straight orientation, it offers precise and secure connections in a two-row, 80-position layout. Suitable for surface mounting, it boasts a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, making it ideal for demanding environments. The connector's Hairpin contact type and Matte Tin termination plating further enhance its reliability. Compact yet robust, it has a connector height of 15.49mm and a width of 9.4mm. Whether for industrial machinery, telecommunications, or aerospace systems, the GBB40DHFN guarantees seamless connectivity in critical applications.