GBB40DHFT

Heilind Number:SULGBB40DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DHFT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DHFT

Detailed Description

Introducing our GBB40DHFT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and dual-row configuration, this connector offers precise and reliable connectivity. Featuring PA9T and phosphor bronze construction, it ensures durability and signal integrity. The gold-plated contacts provide excellent conductivity, while the threaded mounting and surface mount termination method guarantee secure attachment to the PCB. With a maximum rated voltage of 300VAC and operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation, hairpin contact type, and 80 positions make it versatile for various connectivity needs. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution. Trust in the reliability and performance of the GBB40DHFT for your critical electronic connections.