GBB40DHHD

Heilind Number:SULGBB40DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DHHD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DHHD

Detailed Description

Featuring PA9T and phosphor bronze construction, the GBB40DHHD connector is designed for high-performance applications. With a voltage rating of 300 VAC and an amperage of 1 A, it ensures reliable power transmission. This female connector has two rows of hairpin contacts with gold plating, offering excellent conductivity. The thru-hole clearance hole mount type and matte tin termination plating provide secure and durable PCB connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With 80 positions and a pitch of 1.27 mm, it offers high-density connectivity. The straight orientation and compact dimensions of .61 inches in height and 9.4 mm in width make it space-efficient. Ideal for board-to-board and card edge applications, this connector is a dependable choice for demanding electronic systems.