GBB40DHHN

Heilind Number:SULGBB40DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DHHN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DHHN

Detailed Description

The GBB40DHHN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in electronic devices. With a pitch of 1.27mm (.05in) and two rows of 80 female contacts, this connector offers precise and secure mating. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a hairpin contact type and straight orientation, it is ideal for applications where space is limited. Rated for 300VAC and 1A, this connector is suitable for various power and signal transmission needs. With a termination method of thru-hole and a tail length of 3.18mm (.125in), it can be easily soldered onto PCBs. Operating in a wide temperature range from -65 to 125°C, it is reliable even in harsh environments. This connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it versatile for different board layouts. With matte tin termination plating and compliance with RoHS standards, it is also environmentally friendly. Perfect for use in industrial and commercial electronics, the GBB40DHHN ensures high performance and durability in every application.