GBB40DHLD

Heilind Number:SULGBB40DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DHLD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DHLD

Detailed Description

Introducing the GBB40DHLD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 80 hairpin contacts made from PA9T and phosphor bronze with gold plating, ensuring reliable signal transmission at an amperage of 1A and voltage of 300VAC. With a pitch of 1.27mm and straight orientation, it offers precise connectivity in compact spaces. The clearance hole mount type and through-hole termination method facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its matte tin termination plating enhances durability. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet rugged, making it suitable for a variety of industrial and commercial applications. Whether you're designing aerospace systems, medical devices, or telecommunications equipment, the GBB40DHLD ensures high reliability and performance. Upgrade your connectivity solutions with this advanced PCB connector.