| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB40DHLR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB40DHLR |
GBB40DHLR
| Heilind Number: | SULGBB40DHLR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB40DHLR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB40DHLR, a high-performance female board-to-board PCB connector designed for demanding applications. With 80 hairpin contact positions featuring PA9T and Phosphor Bronze construction, this connector ensures reliable power and signal transmission. Gold-plated contacts and Matte Tin termination offer excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, it guarantees performance in extreme environments. The 1.27mm pitch and 300VAC voltage rating make it suitable for various electronic systems. Featuring a straight orientation and metal board lock mount, installation is secure and straightforward. Measuring just .61 inches in height and 9.4mm in width, it's compact yet efficient. Trust the GBB40DHLR for seamless connectivity in critical applications.

