GBB40DHLT

Heilind Number:SULGBB40DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DHLT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DHLT

Detailed Description

The GBB40DHLT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and data transmission. With a pitch of 1.27mm and 80 positions spread across 2 rows, it offers high density connectivity. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent performance standards. The straight orientation and hairpin contact type facilitate easy mating. With a compact design measuring just 9.4mm in width and 15.49mm in height, it saves space on the PCB. The matte tin termination plating ensures durability. Perfect for aerospace, defense, and industrial applications, the GBB40DHLT is a reliable and efficient connector for your connectivity needs.