GBB40DHND

Heilind Number:SULGBB40DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DHND
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DHND

Detailed Description

Featuring a high-performance design, the GBB40DHND PCB connector is perfect for demanding electronic applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures robust durability and reliable conductivity. With a 1A amperage and 300VAC voltage rating, it guarantees safe and efficient power transmission. Its female gender, two rows, and hairpin contact type cater to diverse connectivity needs. The gold-plated contacts offer superior corrosion resistance and signal integrity. With a pitch of 1.27mm, it allows for precise board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. Its straight orientation, 80 positions, and 3.18mm tail length provide versatility in installation. The matte tin termination plating ensures secure soldering. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly onto PCBs. Whether for industrial or commercial applications, the GBB40DHND guarantees high-reliability performance.