| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB40DHNT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB40DHNT |
GBB40DHNT
| Heilind Number: | SULGBB40DHNT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB40DHNT |
| ECAD Model: |
Specifications
Detailed Description
GBB40DHNT features a high-performance board-to-board PCB connector with 80 female contacts arranged in a straight, dual-row configuration. The connector is designed for reliable signal transmission in demanding environments, with contact materials of PA9T and Phosphor Bronze plated in gold for enhanced conductivity. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it meets stringent industry standards. The threaded mount type and through-hole termination method ensure secure and stable assembly. Operating temperature range of -65 to 125 °C makes it suitable for a wide range of applications. Tailored for professional use, this connector is ideal for industries requiring robust and durable connectivity solutions.

