GBB40DHRN

Heilind Number:SULGBB40DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DHRN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DHRN

Detailed Description

GBB40DHRN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a pitch of 1.27mm (.05 in) and 80 positions across 2 rows, it offers ample connectivity options. The hairpin contact type and straddle orientation further enhance signal transmission. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it is suitable for various applications. The termination method of Card Extender with Matte Tin plating guarantees secure attachment. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the GBB40DHRN is ideal for space-constrained PCB layouts. Trust in its quality construction for seamless inter-board connections in your electronic devices.