GBB40DHRT

Heilind Number:SULGBB40DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DHRT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DHRT

Detailed Description

Introducing the GBB40DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of female connectors with a total of 80 positions, it offers ample connectivity options. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's hairpin contact type and straddle orientation further enhance its stability and performance. With a compact design, measuring only .61 inches (15.49 mm) in height and 9.4mm (.37 in) in width, it saves valuable space on the PCB. The matte tin termination plating ensures compatibility with various soldering processes. Whether in aerospace, defense, or industrial applications, the GBB40DHRT delivers exceptional quality and reliability.