GBB40DYFN

Heilind Number:SULGBB40DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DYFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DYFN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DYFN

Detailed Description

Introducing the GBB40DYFN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a compact and durable construction, this connector boasts a dual-row, 80-position layout with a pitch of 1.27mm (.05 inches), ideal for dense PCB designs. The female gender and straight orientation make it easy to integrate into various systems. With a current rating of 1A and voltage capacity of 300VAC, it ensures reliable power transmission. The PA9T housing and phosphor bronze contacts with gold plating guarantee excellent conductivity and corrosion resistance. Surface mount termination and matte tin plating offer effortless installation and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Whether for industrial machinery, telecommunications, or consumer electronics, the GBB40DYFN is the perfect choice for high-speed and high-reliability PCB connections.