GBB40DYFT

Heilind Number:SULGBB40DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DYFT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DYFT

Detailed Description

This GBB40DYFT PCB connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance. With a current rating of 1 A and a voltage capacity of 300 VAC, it is suitable for various electronic applications. The connector offers two rows of 80 positions each, allowing for efficient signal transmission. Its surface mount threaded design and cantilever contact type make installation easy and secure. The gold-plated contacts ensure excellent conductivity, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for use in diverse environments. Its compact dimensions, with a connector height of 15.49 mm and width of 9.4 mm, make it space-efficient on PCBs. Whether in hi-rel or standard applications, the GBB40DYFT connector guarantees high performance and longevity.