GBB40DYHD

Heilind Number:SULGBB40DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DYHD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DYHD

Detailed Description

The GBB40DYHD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact design featuring two rows of 80 cantilever contacts made of PA9T and phosphor bronze with gold plating, this connector ensures low contact resistance and high durability. The 1A amperage and 300VAC voltage rating make it suitable for a wide range of applications. Its straight orientation, clearance hole mount type, and 1.27mm pitch allow for easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. The matte tin termination plating ensures secure and stable connections. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising on performance. Trust the GBB40DYHD for seamless connectivity in your next project.