GBB40DYHN

Heilind Number:SULGBB40DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DYHN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DYHN

Detailed Description

Introducing the GBB40DYHN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a pitch of 1.27mm (.05 inches) and two rows of 80 female contacts, this connector ensures reliable signal transmission. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation facilitate easy assembly. Operating at a voltage of 300VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The termination method of thru hole with Matte Tin plating offers secure and durable mounting. Measuring at .61 inches in height and 9.4mm (.37 inches) in width, the GBB40DYHN is compact yet robust. Whether it's in aerospace, industrial, or telecommunications systems, this connector ensures seamless and efficient connections. Upgrade your connectivity solutions with the GBB40DYHN.