GBB40DYRD

Heilind Number:SULGBB40DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DYRD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DYRD

Detailed Description

The GBB40DYRD is a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic devices. Featuring a durable construction with PA9T and Phosphor Bronze materials, it ensures longevity and performance. With a current rating of 1A and voltage capacity of 300VAC, it is suitable for various applications. This female connector with two rows and 80 positions offers ample connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is convenient. The gold-plated phosphor bronze contacts provide excellent conductivity and resistance to corrosion. With a pitch of 1.27mm and a contact type of Cantilever, it guarantees secure connections. Its straddle orientation and .175 inch tail length allow for versatile usage. Operating efficiently in a wide temperature range of -65 to 125°C, it is reliable in diverse environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating further enhances its durability. This connector, classified under hi-rel, is ideal for demanding industrial and commercial applications. The GBB40DYRD, also known by the acronym GBB40DYRD, is the perfect solution for your PCB connectivity needs.