GBB40DYRN

Heilind Number:SULGBB40DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DYRN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DYRN

Detailed Description

Featuring a high-performance design, the GBB40DYRN PCB connector embodies precision and reliability. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector offers seamless connectivity for your electronic devices. Its female gender and 80 positions, spread across 2 rows, ensure versatile compatibility. The cantilever contact type, made of gold-plated phosphor bronze, guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. The termination method of card extender with matte tin plating further enhances its durability. Perfect for hi-rel environments, the GBB40DYRN is a standout choice for board-to-board and card edge connections.