GBB41DHHD

Heilind Number:SULGBB41DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB41DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB41DHHD
Amperage:1 A
Gender:Female
Number of Contacts:82
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:82
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB41DHHD

Detailed Description

Introducing the GBB41DHHD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a durable construction featuring PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in demanding environments. Boasting a dual-row configuration with 82 female contacts in a 1.27mm pitch, it offers ample connectivity options. The hairpin contact design and thru-hole termination method guarantee secure and stable connections. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact form factor, with a connector height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating for enhanced durability, the GBB41DHHD is a reliable solution for your connectivity needs.