GBB41DHHN

Heilind Number:SULGBB41DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB41DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB41DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:82
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:82
SKU:SULGBB41DHHN

Detailed Description

The GBB41DHHN is a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. With a pitch of 1.27mm (.05in) and 82 positions spread across 2 rows, this connector offers ample space for intricate circuitry. Featuring a straight orientation and thru-hole termination method, it ensures easy and secure installation on PCBs. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability, while the matte tin termination plating enhances solderability. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 125°C, it is suitable for a wide range of applications. The hairpin contact type further enhances its reliability, making it ideal for use in demanding environments. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution for your connectivity needs. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, the GBB41DHHN ensures seamless data transmission and power distribution. Upgrade your PCB designs with this advanced connector and experience unparalleled performance.