GBB41DHRN

Heilind Number:SULGBB41DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB41DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB41DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:82
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:82
SKU:SULGBB41DHRN

Detailed Description

The GBB41DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and phosphor bronze components, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. Its female gender and hairpin contact type offer secure mating with compatible connectors. The 2-row, 82-position design allows for versatile connectivity options. With a pitch of 1.27mm (.05in) and termination method via card extender, installation is convenient. The gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Its compact size, with dimensions of 15.49mm (.61in) in height and 9.4mm (.37in) in width, makes it suitable for space-constrained PCB layouts. The GBB41DHRN is a top choice for engineers seeking a high-reliability connector solution.