GBB44DHHD

Heilind Number:SULGBB44DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB44DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB44DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:88
SKU:SULGBB44DHHD

Detailed Description

The GBB44DHHD is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. It is suitable for use in various electronic devices, offering a current rating of 1A and a voltage rating of 300VAC. Featuring a female gender, it has two rows with a total of 88 positions, ideal for complex circuitry. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the straight orientation and hairpin contact type optimize signal transmission. With a pitch of 1.27mm (.05in) and a tail length of 3.18mm (.125in), it provides precise and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm (.61in) and a width of 9.4mm (.37in), saves space on the PCB. The termination plating of matte tin further enhances its durability. Whether used in aerospace, defense, or industrial applications, the GBB44DHHD guarantees high reliability and performance.