GBB44DHHN

Heilind Number:SULGBB44DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB44DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB44DHHN
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB44DHHN

Detailed Description

Introducing the GBB44DHHN, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic applications. With two rows and 88 positions, this connector offers seamless connectivity with a pitch of 1.27mm (.05 in). Crafted with PA9T and featuring Phosphor Bronze contacts plated in gold, it ensures efficient power transmission with a maximum voltage of 300VAC and an amperage of 1A. The hairpin contact type and straight orientation guarantee secure connections, while the termination method of thru-hole mounting with matte tin plating guarantees durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With a compact size of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it offers versatility in installation. Trust the GBB44DHHN for superior performance in your PCB connectivity needs.