GBB44DHHT

Heilind Number:SULGBB44DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB44DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB44DHHT
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB44DHHT

Detailed Description

Introducing SKU GBB44DHHT, a PA9T & Phosphor Bronze Board To Board PCB Connector that seamlessly bridges connections in electronic devices. With a low amperage rating of 1A and a female gender design, this connector features two rows for efficient cable management. Its threaded mount type and Through Hole termination method ensure secure and stable installation. Crafted from durable Phosphor Bronze with Gold plating, it guarantees reliable conductivity. Operating at up to 300VAC, it's suitable for various voltage applications. The 1.27mm pitch and Hairpin contact type offer precise connectivity. With 88 positions and a tail length of 3.18mm, it accommodates complex circuit setups. Designed for resilience, it functions in temperatures ranging from -65 to 125°C. Measuring at a compact .61in in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures long-term performance. Whether for industrial machinery or consumer electronics, this connector, categorized under hi-rel connectors, guarantees top-notch quality and durability. Upgrade your connectivity solutions with the GBB44DHHT.