GBB44DHLD

Heilind Number:SULGBB44DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB44DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB44DHLD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:88
SKU:SULGBB44DHLD

Detailed Description

Introducing the GBB44DHLD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 1A and a voltage capacity of 300VAC. With two rows of hairpin contacts and a pitch of 1.27mm (.05in), it ensures secure signal transmission in straight orientation. The 88 gold-plated contact positions guarantee optimal conductivity, while the thru-hole termination method and clearance hole mount type simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. With matte tin termination plating for enhanced durability, the GBB44DHLD is a top choice for high-reliability electronic systems.