GBB44DHLN

Heilind Number:SULGBB44DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB44DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB44DHLN
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB44DHLN

Detailed Description

Introducing the GBB44DHLN, a high-performance board-to-board PCB connector essential for precision electronic connections. This meticulously crafted component features two rows of female pins with a pitch of 1.27mm, ensuring seamless integration into your circuitry. With a contact material of Phosphor Bronze and gold plating, it guarantees reliable conductivity even in demanding environments. Rated for 1A and 300VAC, it offers ample power handling capability. The straight orientation and 88 positions make it versatile for various applications. Operating temperature range of -65 to 125°C and matte tin termination plating ensure durability. With a compact connector height of 15.49mm and width of 9.4mm, it's space-efficient without compromising performance. Make the GBB44DHLN your go-to choice for efficient and secure board-to-board connections.