GBB44DHLR

Heilind Number:SULGBB44DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB44DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB44DHLR
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB44DHLR

Detailed Description

Introducing the GBB44DHLR, a high-performance Board To Board PCB Connector designed for optimal connectivity in demanding electronic systems. This female connector features two rows, each accommodating 44 Hairpin contact positions, totaling 88 in all. With a pitch of 1.27mm, it ensures precise mating in tight spaces. The contacts, made of Phosphor Bronze and plated with Gold, guarantee reliable signal transmission with minimal resistance. Operating at up to 300 VAC and 1A, this connector is suitable for a wide range of applications. Its Metal Board Lock mount type and Thru Hole termination method provide secure attachment to the PCB. With a tail length of 4.06mm, it offers versatility in assembly. The connector's robust construction, with a connector height of 15.49mm and a width of 9.4mm, ensures durability in harsh environments. Rated for an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The termination plating of Matte Tin further enhances its reliability. Whether in aerospace, defense, or industrial applications, the GBB44DHLR guarantees high performance and longevity. Upgrade your connectivity solutions with this cutting-edge connector.