GBB44DHLT

Heilind Number:SULGBB44DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB44DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB44DHLT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:88
SKU:SULGBB44DHLT

Detailed Description

Introducing the GBB44DHLT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm (.05in) and 88 positions across 2 rows, it offers seamless connectivity in compact spaces. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 300VAC, this connector is perfect for demanding environments. Its straight orientation and hairpin contact type further enhance ease of use. The matte tin termination plating guarantees long-lasting performance. With a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), the GBB44DHLT is a versatile solution for your connectivity needs in various industries.