GBB44DHRN

Heilind Number:SULGBB44DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB44DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB44DHRN
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB44DHRN

Detailed Description

Introducing the GBB44DHRN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and hairpin contacts offer secure mating, while the gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating at 1A and 300VAC, with a pitch of 1.27mm, it is suitable for high-speed data transfer. With 88 positions and a straddle orientation, this connector provides ample connectivity options. The matte tin termination plating and -65 to 125°C operating temperature range make it ideal for industrial use. Measuring just 15.49mm in height and 9.4mm in width, it offers compact integration onto PCBs. Trust the GBB44DHRN for efficient and durable board-to-board connections in your electronic designs.